LUA1C11TQ | Schneider Electric

Reporting contacts, Form A (N/O) + 1 Form B (N/C), for TeSYS U, LUA1C11TQ

Order No.: 03P4500
EAN: 4099889172621
MPN:
LUA1C11TQ
Series: TeSys U
LUA1C11TQ Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
15.7675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
3 pcs.
15.0654 €
5 pcs.
14.4228 €
10 pcs.
13.6374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signalling contacts, LUA1C11TQ, Schneider Electric

TeSys U auxiliary signaling contact block for TeSys U starter controllers. It provides 1NO contact for open/close status (OF contact) and 1NC contact for tripping status (SD contact), rated up to 5 A 250 VAC/DC. To be inserted in the provided location of the power base. Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Meldekontakte
Version Schließer + 1 Öffner
Suitable for TeSys U
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes