LUA1C20 | Schneider Electric
Contact block, for LUA, LUA1C20
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contact block, LUA1C20, Schneider Electric
TeSys U auxiliary signaling contact block for TeSys U starter controllers. It provides 1NO contact for open/close status (OF contact) and 1NO contact for tripping status (SD contact), rated up to 5 A 250 VAC/DC. To be inserted in the provided location of the power base. Green Premium compliant (RoHS/REACh).
Technical specifications
Suitable for | LUA | |
Product type | Kontaktblock |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |