LUALB1 | Schneider Electric

Limiter disconnector, for LU2B/LUB, LUALB1

Order No.: 03P4503
EAN: 4099889172652
MPN:
LUALB1
Series: TeSys U
LUALB1 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
104.1964 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
104.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.1964 €

Limiter/disconnector block, LUALB1, Schneider Electric

TeSys U short circuit current limiter block to be connected in series and upstream of a TeSys U starter controller. It increases the starter controller ability to withstand the short circuit current from 50 kA to 130 kA under 400 V. It includes a limiter cartridge LUALF1. To be mounted directly on the upstream terminals of a power base, it must be connected to one power base only. Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for LU2B/LUB
Product type Limiter/Trennerblock
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes