LUCA05ES | Schneider Electric

Standard control unit, LUC A, class 10, 1.25-5 A, 48-72 V DC/AC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12ES/LU2B32ES, LUCA05ES

Order No.: 03P4508
EAN: 4099889172683
MPN:
LUCA05ES
Series: TeSys U
LUCA05ES Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
85.9299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.9299 €

Standard control unit, LUCA05ES, Schneider Electric

TeSys U standard control unit to be inserted in power bases LUB12, LUB32, LUB38 to form a TeSys U starter controller, for 3-phase motor applications up to 1.5 kW@400 V. It provides full protection to motors with a rated current Ir 1.25-5 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). To be used with a 48 VAC/48-72 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Standard-Steuereinheit
Version LUC A, Klasse 10, 1,25-5 A, 48-72 V DC/AC
Suitable for Leistungssockel LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/Wendeschützschalter LU2B12ES/LU2B32ES
Logistics
Country of origin FR
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes