LUCA12B | Schneider Electric

Standard control unit, LUC A, class 10, 3-12 A, 24 VAC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12B/LU2B32B, LUCA12B

Order No.: 03P4509
EAN: 4099889172690
MPN:
LUCA12B
Series: TeSys U
LUCA12B Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
95.7831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.7831 €

Standard control unit, LUCA12B, Schneider Electric

TeSys U standard control unit to be inserted in power bases LUB12, LUB32, LUB38 to form a TeSys U starter controller, for 3-phase motor applications up to 5.5 kW@400 V. It provides full protection to motors with a rated current Ir 3-12 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). To be used with a 24 VAC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Standard-Steuereinheit
Version LUC A, Klasse 10, 3-12 A, 24 VAC
Suitable for Leistungssockel LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/Wendeschützschalter LU2B12B/LU2B32B
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes