LUCA32ES | Schneider Electric

Standard control unit, LUC A, class 10, 8-32 A, 48-72 V DC/AC, for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32ES, LUCA32ES

Order No.: 03P4520
EAN: 4099889172805
MPN:
LUCA32ES
Series: TeSys U
LUCA32ES Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
155.3069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.3069 €

Standard control unit, LUCA32ES, Schneider Electric

TeSys U standard control unit to be inserted in power bases LUB32, LUB38 to form a TeSys U starter controller, for 3-phase motor applications up to 15kW@400V. It provides full protection to motors with a rated current Ir 8-32 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). To be used with a 48 VAC/48-72 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Standard-Steuereinheit
Version LUC A, Klasse 10, 8-32 A, 48-72 V DC/AC
Suitable for Leistungssockel LUB32/LUB38/LUB320/LUB380/Wendeschützschalter LU2B32ES
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes