LUCAX6BL | Schneider Electric

Standard control unit, LUC A, class 10, 0.15-0.6 A, 24 VDC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL, LUCAX6BL

Order No.: 03P4522
EAN: 4099889172829
MPN:
LUCAX6BL
Series: TeSys U
LUCAX6BL Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
79.2302 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.2302 €

Standard control unit, LUCAX6BL, Schneider Electric

TeSys U standard control unit to be inserted in power bases LUB12, LUB32, LUB38 to form a TeSys U starter controller, for 3-phase motor applications up to 0.09 kW@400 V. It provides full protection to motors with a rated current Ir 0.15-0.6 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). To be used with a 24 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Standard-Steuereinheit
Version LUC A, Klasse 10, 0,15-0,6 A, 24 VDC
Suitable for Leistungssockel LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/Wendeschützschalter LU2B12BL/LU2B32BL/LU2B38BL
Logistics
Country of origin FR
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes