LUCB18BL | Schneider Electric

Extended control unit, LUCB, class 10, 4.5-18 A, 24 VDC, for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32BL/LU2B38BL, LUCB18BL

Order No.: 03P4534
EAN: 4099889172942
MPN:
LUCB18BL
Series: TeSys U
LUCB18BL Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
263.4422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
263.44 € *
Price list
Quantity
Price per unit*
1 pcs.
263.4422 €
5 pcs.
243.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Advanced control unit, LUCB18BL, Schneider Electric

TeSys U control and diagnostic unit to be inserted in advanced power bases LUB320, LUB380, LUB380 to form a TeSys U starter controller, for 3-phase motor applications up to 7.5kW@400V. It provides full protection to motors with a rated current Ir 4.5-18 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). It provides a thermal overload alarm to be used locally using a LUFDA module or remotely using a LULC module, and a test push button for overload simulation. To be used with a 24V DC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Erweiterte Steuereinheit
Version LUCB, Klasse 10, 4,5-18 A, 24 VDC
Suitable for Leistungssockel LUB32/LUB38/LUB320/LUB380/Wendeschützschalter LU2B32BL/LU2B38BL
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes