LUCB32FU | Schneider Electric

Extended control unit, LUCB, class 10, 8-32 A, 110-220 V DC/AC, for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32FU/LU2B38FU, LUCB32FU

Order No.: 03P4544
EAN: 4099889173048
MPN:
LUCB32FU
Series: TeSys U
LUCB32FU Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
166.3501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.3501 €

Advanced control unit, LUCB32FU, Schneider Electric

TeSys U control and diagnostic unit to be inserted in advanced power bases LUB320, LUB380, LUB380 to form a TeSys U starter controller, for 3-phase motor applications up to 15kW@400V. It provides full protection to motors with a rated current Ir 8-32 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). It provides a thermal overload alarm to be used locally using a LUFDA module or remotely using a LULC module, and a test push button for overload simulation. To be used with a 110-240V AC / 110-220V DC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Erweiterte Steuereinheit
Version LUCB, Klasse 10, 8-32 A, 110-220 V DC/AC
Suitable for Leistungssockel LUB32/LUB38/LUB320/LUB380/Wendeschützunterbrecher LU2B32FU/LU2B38FU
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes