LUCC05ES | Schneider Electric

Extended control unit, LUCC, class 10, 1.25-5 A, 48-72 V DC/AC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12ES/LU2B32ES, LUCC05ES

Order No.: 03P4552
EAN: 3389110364637
MPN:
LUCC05ES
Series: TeSys U
LUCC05ES Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
92.6296 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
92.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.6296 €

Advanced control unit, LUCC05ES, Schneider Electric

TeSys U control and diagnostic unit to be inserted in advanced power bases LUB120, LUB320, LUB380 to form a TeSys U starter controller, for 1-phase motor applications up to 0.55kW@400V. It provides full protection to motors with a rated current Ir 1.25-5 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). For diagnostics, it provides a thermal overload alarm to be managed with an additional function module (to be ordered separately) and a test push button for overload simulation. To be used with a 48 VAC / 48-72 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type extended control unit
Version LUCC, class 10, 1.25-5 A, 48-72 V DC/AC
Suitable for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12ES/LU2B32ES
Logistics
Property Value
Customs tariff number 85363010
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No
RoHS conform Yes