LUCCX6B | Schneider Electric

Extended control unit, LUCC, class 10, 0.15-0.6 A, 24 VAC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12B/LU2B32B, LUCCX6B

Order No.: 03P4570
EAN: 4099889173260
MPN:
LUCCX6B
Series: TeSys U
LUCCX6B Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
87.5126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.5126 €

Advanced control unit, LUCCX6B, Schneider Electric

TeSys U control and diagnostic unit to be inserted in advanced power bases LUB120, LUB320, LUB380 to form a TeSys U starter controller, for 1-phase motor applications up to 0.04kW@400V. It provides full protection to motors with a rated current Ir 0.15-0.6 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). For diagnostics, it provides a thermal overload alarm to be managed with an additional function module (to be ordered separately) and a test push button for overload simulation. To be used with a 24 VAC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version LUCC, class 10, 0.15-0.6 A, 24 VAC
Suitable for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12B/LU2B32B
Accessory Type extended control unit
Logistics
Country of origin FR
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes