LUCD18FU | Schneider Electric

Extended control unit, LUCD, class 20, 4.5-18 A, 110-220 V DC/AC, for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32FU/LU2B38FU, LUCD18FU

Order No.: 03P4585
EAN: 4099889173383
MPN:
LUCD18FU
Series: TeSys U
LUCD18FU Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
113.5260 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.5260 €

Advanced control unit, LUCD18FU, Schneider Electric

TeSys U control and diagnostic unit to be inserted in advanced power bases LUB320, LUB380 to form a TeSys U starter controller, for 3-phase motor applications up to 7.5kW@400V. It provides full protection to motors with a rated current Ir 4.5-18 A (Ir adjustable), overload tripping class 20, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). For diagnostics, it provides a thermal overload alarm to be managed with an additional function module (to be ordered separately) and a test push button for overload simulation. To be used with a 110-240 VAC/110-220 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version LUCD, class 20, 4.5-18 A, 110-220 V DC/AC
Suitable for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32FU/LU2B38FU
Accessory Type extended control unit
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes