LUCL05BL | Schneider Electric

Magnetic control unit, LUCL 1.25-5 A, 24 V, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL, LUCL05BL

Order No.: 03P4600
EAN: 4099889173512
MPN:
LUCL05BL
Series: TeSys U
LUCL05BL Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
92.6296 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.6296 €

Magnetic control unit, LUCL05BL, Schneider Electric

TeSys U magnetic control unit to be inserted in power bases LUB12, LUB32, LUB38 to form a TeSys U starter controller, for 3-phase motor applications up to 1.5kW@400V. It provides short circuit protection to motors with a rated current In 1.25-5A (In adjustable by dial), overcurrent protection level at 14.2 x In. To be used when a power base is connected to a motor drive or a soft starter providing overload protection. To be used with a 24V DC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version LUCL 1.25-5 A, 24 V
Suitable for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL
Accessory Type magnetic control unit
Logistics
Country of origin FR
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes