LUCL18FU | Schneider Electric

Magnetic control unit, LUCL 4.5-18 A, 110-220 V DC/AC, for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32FU/LU2B38FU, LUCL18FU

Order No.: 03P4607
EAN: 4099889173581
MPN:
LUCL18FU
Series: TeSys U
LUCL18FU Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
111.1460 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.1460 €

Magnetic control unit, LUCL18FU, Schneider Electric

TeSys U magnetic control unit to be inserted in power bases LUB32, LUB38 to form a TeSys U starter controller, for 3-phase motor applications up to 7.5kW@400V. It provides short circuit protection to motors with a rated current In 4.5-18A (In adjustable by dial), overcurrent protection level at 14.2 x In. To be used when a power base is connected to a motor drive or a soft starter providing overload protection. To be used with a 110-240V AC / 110-220V DC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version LUCL 4.5-18 A, 110-220 V DC/AC
Suitable for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32FU/LU2B38FU
Accessory Type magnetic control unit
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes