LUCLX6BL | Schneider Electric

Magnetic control unit, LUCL 0.15-6 A, 24 VDC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL, LUCLX6BL

Order No.: 03P4615
EAN: 4099889173659
MPN:
LUCLX6BL
Series: TeSys U
LUCLX6BL Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
87.108 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
87.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.108 €

Magnetic control unit, LUCLX6BL, Schneider Electric

TeSys U magnetic control unit to be inserted in power bases LUB12, LUB32, LUB38 to form a TeSys U starter controller, for 3-phase motor applications up to 0.09kW@400V. It provides short circuit protection to motors with a rated current In 0.15-0.6A (In adjustable by dial), overcurrent protection level at 14.2 x In. To be used when a power base is connected to a motor drive or a soft starter providing overload protection. To be used with a 24V DC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version LUCL 0.15-6 A, 24 VDC
Suitable for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL
Accessory Type magnetic control unit
Logistics
Country of origin FR
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes