LUFN02 | Schneider Electric

Auxiliary switch module, 2 Form B (N/C), for LUB12/LUB32/LUB38/LUB120/LUB320/LUB380, LUFN02

Order No.: 03P4629
EAN: 4099889164343
MPN:
LUFN02
Series: TeSys U
LUFN02 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9583 €

Auxiliary switch module, LUFN02, Schneider Electric

TeSys U auxiliary signaling contacts module to be inserted in standard power bases LUB12, LUB32, LUB38 or advanced power base LUB120, LUB320, LUB380. It indicates the ON/OFF running status of the motor, whatever the direction of rotation. It provides 2NC instantaneous auxiliary contacts rated 24-250V AC/DC 5A max. It is powered by the control unit. Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version 2 Form B (N/C)
Suitable for LUB12/LUB32/LUB38/LUB120/LUB320/LUB380
Accessory Type auxiliary switch module
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes