LZ1H6X53FU | Schneider Electric

Motor outlet, TeSys H 3 kW-400 V actuation 110-230 VAC, LZ1H6X53FU

Order No.: 03P7702
EAN: 4099889173789
MPN:
LZ1H6X53FU
Series: TeSys H
LZ1H6X53FU Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
191.5781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.5781 €

Motor outlet, LZ1H6X53FU, Schneider Electric

TeSys H ultra compact direct starter, 3 poles, 6.5 A/500 VAC-53, for control and protection of 3-phase motors up to 3kW@400 V (3HP@480 V). The hybrid technology used for power contacts procures ultra compactness (22.5mm width) as well as an extended electrical durability up to 30 million cycles AC-53. It provides control for one direction of rotation, an adjustable motor current 1.5-6.5 A, class 10 A thermal overload protection with auto/manual/remote reset, phase loss and phase unbalanced protection, stall and jam motor protection. To be supplied with 110-230V AC, it provides logic inputs for ON/OFF motor running and remote reset after thermal tripping, 1C/O contact relay for fault indication, LED status on front face for indication of tripping and motor running. DIN rail mounting, spring terminals for control and power, it can be used for ambient temperatures from -25 to 70°C, without derating until 30°C. Multi standards certified (IEC, UL, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Version TeSys H 3 kW-400 V actuation 110-230 VAC
Accessory Type motor outlet
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes