LZ2H2X43BD | Schneider Electric

Reversing starter, 0.75 kW-400 V actuation 24 VDC, LZ2H2X43BD

Order No.: 03P7705
EAN: 4099889173819
MPN:
LZ2H2X43BD
Series: TeSys H
LZ2H2X43BD Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
204.1802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
204.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.1802 €

Reversing starter, LZ2H2X43BD, Schneider Electric

TeSys H ultra compact reverse starter, 3 poles, 2.4A/500 VAC-53, for control and protection of 3-phase motors up to 0.75 kW@400 V (1HP@480 V). The hybrid technology used for power contacts procures ultra compactness (22.5mm width) as well as an extended electrical durability up to 30 million cycles AC-53. It provides control for 2 directions of rotation, an adjustable motor current 0.18-2.4A, class 10A thermal overload protection with auto/manual/remote reset, phase loss and phase unbalanced protection, stall and jam motor protection. To be supplied with 24 VDC, it provides logic inputs for FW/RV motor direction and remote reset after thermal tripping, 1C/O contact relay for fault indication, LED status on front face for indication of tripping and motor running. DIN rail mounting, spring terminals for control and power, it can be used without derating for ambient temperatures from -25 to 70°C. Multi standards certified (IEC, UL, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Version 0.75 kW-400 V actuation 24 VDC
Accessory Type reversing starter
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes