LZ7H2X43FU | Schneider Electric

Motor outlet, TeSys H Safe-Torque-Off 0.75 kW-400 V actuation 110-230 VAC, LZ7H2X43FU

Order No.: 03P7714
EAN: 4099889173901
MPN:
LZ7H2X43FU
Series: TeSys H
LZ7H2X43FU Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
220.745 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.745 €

Motor outlet, LZ7H2X43FU, Schneider Electric

TeSys H ultra compact direct safety starter, 3 poles, 2.4 A/500 VAC-53, for control and protection of 3-phase motors up to 0.75kW@400 V (1HP@480 V). The hybrid technology used for power contacts procures ultra compactness (22.5mm width) as well as an extended electrical durability up to 30 million cycles AC-53. It provides control for one direction of rotation, an adjustable motor current 0.18-2.4 A, class 10 A thermal overload protection with auto/manual/remote reset, phase loss and phase unbalanced protection, stall and jam motor protection. To be supplied with 110-230 VAC, it provides logic inputs for ON/OFF motor running and remote reset after thermal tripping, 1C/O contact relay for fault indication, LED status on front face for indication of tripping and motor running. With an integrated Safe Torq Off (STO) function with SIL3 level according IEC61508-1 and PLe level according ISO13849-1, it can be integrated to safety chain applications. DIN rail mounting, spring terminals for control and power, it can be used without derating for ambient temperatures from -25 to 70°C. Multi standards certified (IEC, UL, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Version TeSys H Safe-Torque-Off 0.75 kW-400 V actuation 110-230 VAC
Accessory Type motor outlet
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes