LZ8H6X53BD | Schneider Electric

Reversing starter, Safe-Torque-Off 3 kW-400 V actuation 24 VDC, LZ8H6X53BD

Order No.: 03P7725
EAN: 4099889174014
MPN:
LZ8H6X53BD
Series: TeSys H
LZ8H6X53BD Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
231.7763 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
231.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.7763 €

Reversing starter, LZ8H6X53BD, Schneider Electric

TeSys H ultra compact reverse safety starter, 3 poles, 6.5 A/500 VAC-53, for control and protection of 3-phase motors up to 3 kW@400 V (3 HP@480 V). The hybrid technology used for power contacts procures ultra compactness (22.5mm width) as well as an extended electrical durability up to 30 million cycles AC-53. It provides control for 2 directions of rotation, an adjustable motor current 1.5-6.5 A, class 10 A thermal overload protection with auto/manual/remote reset, phase loss and phase unbalanced protection, stall and jam motor protection. To be supplied with 24 VDC, it provides logic inputs for FW/RV motor direction and remote reset after thermal tripping, 1C/O contact relay for fault indication, LED status on front face for indication of tripping and motor running. With an integrated Safe Torq Off (STO) function with SIL3 level according IEC61508-1 and PLe level according ISO13849-1, it can be integrated to safety chain applications. DIN rail mounting, spring terminals for control and power, it can be used without derating for ambient temperatures from -25 to 70°C. Multi standards certified (IEC, UL, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Version Safe-Torque-Off 3 kW-400 V actuation 24 VDC
Accessory Type reversing starter
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes