M9A26476 | Schneider Electric
Shunt releases, MX 100-415 V AC or 110-130 VDC, for Multi9 C60BP/C60BPR/C60SP/GFP/C60H-DC, M9A26476
Unit Price (€ / pc.)
43.1137 € *
Available: 0 pcs.
Leadtime: On Request **
Shunt trip release, M9A26476, Schneider Electric
This Acti9 iMX electrical tripping for auxiliary is a shunt trip release. It is dedicated to Multi9 GFP, C60BP, C60SP, C60BPR. The width in 9 mm pitches is 2. The Uc control circuit voltage is 110...415 VAC or 110...130VDC . It can be mounted on a DIN rail for modular installation. The operating temperature is -25°C to + 50°C. The storage temperature is -40°C to + 85°C.
Technical specifications
Version | MX 100-415 V AC or 110-130 VDC | |
Suitable for | Multi9 C60BP/C60BPR/C60SP/GFP/C60H-DC | |
Accessory Type | shunt releases |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |