M9A26478 | Schneider Electric

Shunt releases, MX 12-24 V AC/DC, for Multi9 C60BP/C60BPR/C60SP/GFP/C60H-DC, M9A26478

Order No.: 03P7731
EAN: 4099889174076
MPN:
M9A26478
Series: C60 UL/CSA/IEC
M9A26478 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
43.1137 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1137 €

Shunt trip release, M9A26478, Schneider Electric

This Multi9 MX electrical auxiliary is a shunt trip release. It is dedicated to Multi9 GFP, C60BP, C60SP, C60BPR. The width in 9 mm pitches is 2. The Uc control circuit voltage is 12 VAC to 24 VAC, or 12 VDC to 24 VDC. It can be mounted on a DIN rail for modular installation. The operating temperature is -25°C to 50°C. The storage temperature is -40°C to 85°C.

Technical specifications
Version MX 12-24 V AC/DC
Suitable for Multi9 C60BP/C60BPR/C60SP/GFP/C60H-DC
Accessory Type shunt releases
Logistics
Country of origin BE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes