M9XCA137 | Schneider Electric
Comb rail, can be cut to length 1 pole + Hiko C60BP (UL489) 37 modules, M9XCA137
Unit Price (€ / pc.)
187.7701 € *
Available: 0 pcs.
Leadtime: 1 Week **
Comb rail, M9XCA137, Schneider Electric
Comb rail Multi 9 OEM for C60BP (UL 489), can be cut to length. 1-pole+auxiliary switch, rated current 80 A, 37 pitch units, step width 18 mm, operating voltage (Ue) 480 Y/277 V, insulation voltage (Ui) 1000 VAC. It is used only for C60BP miniature circuit breakers according to UL 489, and it generates a voltage supply directly in the cage of the miniature circuit breaker. With spaces of 9 mm for auxiliary switches.
Technical specifications
Version | ablängbar 1-polig + Hiko C60BP (UL489) 37 Module | |
Accessory Type | Kammschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |