M9XCP157 | Schneider Electric
Comb rail, can be cut to length 1 pole, for C60BP (UL489) 57 modules, M9XCP157
Comb rail, M9XCP157, Schneider Electric
This Multi9 product is a cuttable horizontal comb busbar 57 modules for Multi9 C60 BP. It is dedicated to (Line) installations. The distribution type is 1L. It is a set of 1 device. The length is 1026 mm. The total number of modules of 18 mm is 57. The Ue rated operational voltage is 277 VAC (phase to neutral) and 480 VAC (phase to phase). The Ui rated insulation voltage is 1000 VAC. The color is light grey (RAL 7035). The degree of protection is IP20 with end-pieces and tooth covers. The pollution degree is 3. The resistance of the plastic to flames and to abnormal heat is 960°C within 30s conforming to IEC 60695-2-1. It complies with UL 508 standard.
Accessory Type | Kammschiene | |
Version | ablängbar 1-polig | |
Suitable for | C60BP (UL489) 57 Module |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |