M9XCP357 | Schneider Electric
Comb rail, can be cut to length 3 pole, for C60BP (UL489) 57 modules, M9XCP357
Unit Price (€ / pc.)
294.1561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Comb rail, M9XCP357, Schneider Electric
Comb rail Multi 9 OEM for C60BP (UL 489), can be cut to length. 3-pole, rated current 80 A, 57 pitch units, step width 18 mm, operating voltage (Ue) 480 Y/277 V, insulation voltage (Ui) 1000 VAC. Its only used for C60BP circuit breakers according to UL 489, and it generates a voltage supply directly in the cage of the circuit breaker.
Technical specifications
Accessory Type | Kammschiene | |
Version | ablängbar 3-polig | |
Suitable for | C60BP (UL489) 57 Module |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |