M9XUP306 | Schneider Electric
Comb rail, cannot be cut to length 3 pole C60BP (UL489) 6 modules, M9XUP306
Unit Price (€ / pc.)
32.5703 € *
Available: 0 pcs.
Leadtime: 1 Week **
Comb rail, M9XUP306, Schneider Electric
Comb rail Multi 9 OEM for C60BP (UL 489). 3-pole, rated current 115 A, 6 pitch units, step width 18 mm, operating voltage (Ue) 480 Y/277 V, insulation voltage (Ui) 1000 VAC. It is only used for C60BP circuit breakers according to UL 489, and it generates a voltage supply directly in the cage of the circuit breaker. This comb rail cannot be cut to length and must not be cut.
Technical specifications
Version | nicht ablängbar 3-polig C60BP (UL489) 6 Module | |
Accessory Type | Kammschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |