13175 | Schneider Electric

Polymer module enclosure, (L x W x H) 98 x 98 x 248 mm, light gray (RAL 7035), IP65/IK09, 13175

Order No.: 06P7970
EAN: 3303430131755
MPN:
13175
13175 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
29.7381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.74 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7381 €
5 pcs.
28.4529 €
10 pcs.
26.8940 €
15 pcs.
25.4898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini enclosure for socket outlet, 13175, Schneider Electric

This Kaedra weatherproof versatile enclosure up to 4 modules in 1 row comes with transparent cover. It allows the mounting of power sockets. The dimensions of the box are (W) 98 mm x (H) 248 mm x (D) 98.5 mm. The dimensions of the openings are 65 mm x 85 mm. The rated current is 63 A, according to EN 60439-1 the complete insulation is Class 2. The degree of protection is IP65 and IK09. The color of the enclosure is light grey (RAL 7035). The operating temperature are between -25°C to 40°C. Empty, this enclosure is compliant with IEC 60670. Equipped switchboards, this enclosure is compliant with IEC 60493-3. This enclosure is dedicated to indoor or outdoor waterproof installation.

Technical specifications
Width 98 mm
Colour lichtgrau
Height 248 mm
Length 98 mm
Material Polymer
RAL number 7035
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No