13176 | Schneider Electric

Polymer module enclosure, (L x W x H) 98 x 98 x 310 mm, light gray (RAL 7035), IP65/IK09, 13176

Order No.: 06P7969
EAN: 3303430131762
MPN:
13176
13176 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
34.8551 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.86 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8551 €
5 pcs.
33.3438 €
10 pcs.
31.5112 €
15 pcs.
29.8809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini enclosure for socket outlet, 13176, Schneider Electric

This Kaedra weatherproof versatile enclosure up to 4 modules in 1 row comes with transparent cover. It allows the mounting of power sockets. The dimensions of the box are (W) 98 mm x (H) 310 mm x (D) 98.5 mm. The dimensions of the openings are 65 mm x 85 mm. The rated current is 63 A, according to EN 60439-1 the complete insulation is Class 2. The degree of protection is IP65 and IK09. The color of the enclosure is light grey (RAL 7035). The operating temperature are between -25°C to 40°C. Empty, this enclosure is compliant with IEC 60670. Equipped switchboards, this enclosure is compliant with IEC 60493-3. This enclosure is dedicated to indoor or outdoor waterproof installation.

Technical specifications
Breite 98 mm
Farbe lichtgrau
Höhe 310 mm
Länge 98 mm
Material Polymer
RAL-Farbnummer 7035
Schutzart (IP) IP65/IK09
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No