13180 | Schneider Electric

Polymer module enclosure, (L x W x H) 160 x 340 x 335 mm, light gray (RAL 7035), IP65/IK09, 13180

Order No.: 06P7965
EAN: 3303430131809
MPN:
13180
13180 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
101.1857 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.19 € *
Price list
Quantity
Price per unit*
1 pcs.
101.1857 €
3 pcs.
98.5915 €
5 pcs.
96.1282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure for socket outlet, 13180, Schneider Electric

This Kaedra weatherproof enclosure is a surface mounted enclosure for industrial power outlet. It is composed of 1 row of 12 modules of 18 mm. It can accomodate all types of modular switchgear. There are 3 openings for industrial or domestic power outlets, buttons or indicator lights. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door for modular devices. The colour of enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry.

The cables can enter by the top or the bottom of the enclosure via 17 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail, 3 plates for 65 x 85 mm power outlets and 1 plate for push-button control. It comes with 1 terminal block. The terminal block has 8 outgoers (4x10mm² + 4x16mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The dissipated power is 28 W. The In rated current is up to 63 A. This product complies with IEC 61439-3 standard. The dimensions are (W) 340 mm x (H) 335mm x (D) 160 mm. The product weight is 2.1kg. The material is a self-extinguishing polymer material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is ultraviolet resistant. The IK degree of protection is IK09. The operating temperature is -25°C to 40°C.

Technical specifications
Width 340 mm
Colour lichtgrau
Height 335 mm
Length 160 mm
Material Polymer
RAL number 7035
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No