13190 | Schneider Electric

Polymer module enclosure, (L x W x H) 160 x 236 x 460 mm, light gray (RAL 7035), IP65/IK09, 13190

Order No.: 06P7960
EAN: 3303430131908
MPN:
13190
13190 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
79.0874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.09 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0874 €
3 pcs.
75.9220 €
5 pcs.
73.0065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multi-purpose enclosure for sockets, 13190, Schneider Electric

This Kaedra weatherproof enclosure is a surface mounted versatile enclosure for power outlet. It can accomodate all types of modular switchgear. There is a zone for industrial or domestic power outlets, buttons or indicator lights. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door for modular devices. The colour of enclosure is light grey (RAL 7035). It is intended for new or renovated installation in residential.

The cables can enter by the top side of the enclosure via 3 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail, 2 plates for 65 x 85 mm power outlets and 1 plate for push-button control. It comes with 1 terminal block. The terminal blocks have 4 outgoers (2 x10 mm² + 2 x 16 mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The dissipated power is 15W. The In rated current is up to 63 A. This product complies with IEC 61439-1 and 3, IEC 60670-1 and 24 standard. The dimensions are (W) 236 mm x (H) 460 mm x (D) 160 mm. The product weight is 2 kg. The material is a plastic self-extinguishing material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is halogen free. The IK degree of protection is IK09. The operating temperature is -25-40 °C.

Technical specifications
Width 236 mm
Colour lichtgrau
Height 460 mm
Length 160 mm
Material Polymer
RAL number 7035
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No