13193 | Schneider Electric

Polymer module enclosure, (L x W x H) 160 x 448 x 460 mm, light gray (RAL 7035), IP65/IK09, 13193

Order No.: 06P7957
EAN: 3303430131939
MPN:
13193
13193 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
155.8781 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
155.88 € *
Price list
Quantity
Price per unit*
1 pcs.
155.8781 €
2 pcs.
151.8797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multi-purpose enclosure for sockets, 13193, Schneider Electric

This Kaedra weatherproof enclosure is a surface mounted versatile enclosure for power outlet. It is composed of 1 row of 18 modules of 18 mm. It can accomodate all types of modular or non-modular switchgear. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door for modular devices. The colour of enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry.

The cables can enter by the top or the bottom of the enclosure via 17 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with 1 DIN rail and 1 mounting plate. It comes with 1 terminal block. The terminal blocks have 4 outgoers (2 x10 mm² + 2 x 16 mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The dissipated power is 39 W. The In rated current is up to 90 A. This product complies with IEC 61439-3 standard. The dimensions are (W) 448 mm x (H) 460 mm x (D) 160 mm. The product weight is 3.4 kg. The material is a self-extinguishing polymer material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is ultraviolet resistant. The IK degree of protection is IK09. The operating temperature is -25°C to 40°C.

Technical specifications
Width 448 mm
Colour lichtgrau
Height 460 mm
Length 160 mm
Material Polymer
RAL number 7035
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No