13976 | Schneider Electric

Polymer module enclosure, (L x W x H) 112 x 123 x 200 mm, light gray (RAL 7035), IP65/IK09, 13976

Order No.: 06P7925
EAN: 3303430139768
MPN:
13976
13976 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
37.8182 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
3 pcs.
36.3069 €
5 pcs.
34.9027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini Enclosure, 13976, Schneider Electric

This Kaedra weatherproof enclosure is a surface mounted mini enclosure for modular device. It is composed of 1 row of 4 modules of 18 mm. It can accomodate all types of modular switchgear. This enclosure is dedicated to indoor and outdoor waterproof installation. The IP degree of protection is IP65. It is provided with a transparent green door. The colour of the enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry.

The cables can enter by the top or the bottom of the enclosure via 3 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail. There are no terminal block and no terminal block support. A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The dissipated power is 10W. The In rated current is up to 63 A. This product complies with IEC 61439-3 standard. The dimensions are (W) 123 mm x (H) 200 mm x (D) 112 mm. The material is a self-extinguishing polymer material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is ultraviolet resistant. The IK degree of protection is IK09. The operating temperature is -25°C to 60°C.

Technical specifications
Width 123 mm
Colour lichtgrau
Height 200 mm
Length 112 mm
Material Polymer
RAL number 7035
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 94037000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes