NSYDBN88 | Schneider Electric

Steel industrial enclosure, (L x W x H) 85 x 85 x 49 mm, light gray (RAL 7035), IP55, NSYDBN88

Order No.: 02P0491
EAN: 3606480187933
MPN:
NSYDBN88
Series: Spacial SDB
NSYDBN88 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8536 €

Industrial enclosure, NSYDBN88, Schneider Electric

Industrial enclosure, low. Plate cover, H 85 x W 85 x D 49, IP55, RAL7035 gray.

Technical specifications
Width 85 mm
Colour lichtgrau
Height 49 mm
Length 85 mm
Material Stahl
RAL number 7035
Degree of protection (IP) IP55
Logistics
Country of origin IN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes