NSYPLS3636G | Schneider Electric
Polyester enclosure, (L x W x H) 360 x 260 x 180 mm, light gray (RAL 7035), IP66, NSYPLS3636G
Unit Price (€ / pc.)
64.4266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester enclosure, NSYPLS3636G, Schneider Electric
Thalassa PLS box polyester rear with transparent PC cover. Insulating modular box. One piece moulded body. Wall mounted. High transparent cover locking screw removable. Polyester reinforced with fibreglass rear, polycarbonate cover. Grey RAL 7035. IP65, IK09, 960 °C fire resistance. Insulation Class II.
Technical specifications
Width | 260 mm | |
Colour | lichtgrau | |
Height | 180 mm | |
Length | 360 mm | |
Material | Polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |