NSYPLS5472AG | Schneider Electric

Polyester enclosure, (L x W x H) 540 x 720 x 230 mm, light gray (RAL 7035), IP66, NSYPLS5472AG

Order No.: 02P2052
EAN: 3606480777073
MPN:
NSYPLS5472AG
Series: THALASSA PLS
NSYPLS5472AG Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
136.731 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.731 €

Polyester enclosure, NSYPLS5472AG, Schneider Electric

Thalassa PLS box polyester rear with transparent PC cover. Insulating modular box. One piece moulded body. Wall mounted. High transparent cover locking screw removable. Polyester reinforced with fibreglass rear, polycarbonate cover. Grey RAL 7035. IP65, IK09, 960 °C fire resistance. Insulation Class II.

Technical specifications
Width 720 mm
Colour lichtgrau
Height 230 mm
Length 540 mm
Material Polyester
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes