NSYPLSC2727AG | Schneider Electric
Polyester enclosure, (L x W x H) 270 x 270 x 230 mm, light gray (RAL 7035), IP66, NSYPLSC2727AG
Unit Price (€ / pc.)
50.6702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester enclosure, NSYPLSC2727AG, Schneider Electric
PLS box, polyester rear, opaque PC cover, IP66.
Technical specifications
Width | 270 mm | |
Colour | lichtgrau | |
Height | 230 mm | |
Length | 270 mm | |
Material | Polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |