NSYPLSC3654AG | Schneider Electric

Polyester enclosure, (L x W x H) 360 x 540 x 230 mm, light gray (RAL 7035), IP66, NSYPLSC3654AG

Order No.: 02P2061
EAN: 3606480777189
MPN:
NSYPLSC3654AG
Series: THALASSA PLS
NSYPLSC3654AG Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
120.5351 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.5351 €

Polyester enclosure, NSYPLSC3654AG, Schneider Electric

PLS box, polyester rear, opaque PC cover, IP66.

Technical specifications
Width 540 mm
Colour lichtgrau
Height 230 mm
Length 360 mm
Material Polyester
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes