NSYPLSP1827G | Schneider Electric
Polyester enclosure, (L x W x H) 180 x 270 x 180 mm, light gray (RAL 7035), IP66, NSYPLSP1827G
Unit Price (€ / pc.)
44.6369 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester enclosure, NSYPLSP1827G, Schneider Electric
Thalassa PLS box polyester rear with opaque polyester cover. Insulating modular box. One piece moulded body. Wall mounted. Low plain cover locking screw removable. Polyester reinforced with fibreglass rear. Gray RAL 7035. IP65, IK09, 960 °C fire resistance. Insulation Class II.
Technical specifications
Width | 270 mm | |
Colour | lichtgrau | |
Height | 180 mm | |
Length | 180 mm | |
Material | Polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |