NSYPLSP2754G | Schneider Electric

Polyester enclosure, (L x W x H) 270 x 540 x 180 mm, light gray (RAL 7035), IP66, NSYPLSP2754G

Order No.: 02P2209
EAN: 3606480777264
MPN:
NSYPLSP2754G
Series: THALASSA PLS
NSYPLSP2754G Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
98.5677 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
98.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.5677 €

Polyester enclosure, NSYPLSP2754G, Schneider Electric

Thalassa PLS box polyester rear with opaque polyester cover. Insulating modular box. One piece moulded body. Wall mounted. Low plain cover locking screw removable. Polyester reinforced with fibreglass rear. Gray RAL 7035. IP65, IK09, 960 °C fire resistance. Insulation Class II.

Technical specifications
Breite 540 mm
Farbe lichtgrau
Höhe 180 mm
Länge 270 mm
Material Polyester
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes