NSYPLSP3636G | Schneider Electric

Polyester enclosure, (L x W x H) 360 x 260 x 180 mm, light gray (RAL 7035), IP66, NSYPLSP3636G

Order No.: 02P2210
EAN: 3606480777271
MPN:
NSYPLSP3636G
Series: THALASSA PLS
NSYPLSP3636G Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
54.7757 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.7757 €

Polyester enclosure, NSYPLSP3636G, Schneider Electric

Thalassa PLS box polyester rear with opaque polyester cover. Insulating modular box. One piece moulded body. Wall mounted. Low plain cover locking screw removable. Polyester reinforced with fibreglass rear. Gray RAL 7035. IP65, IK09, 960 °C fire resistance. Insulation Class II.

Technical specifications
Width 260 mm
Colour lichtgrau
Height 180 mm
Length 360 mm
Material Polyester
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes