NSYSBM152012 | Schneider Electric
Steel enclosure, (L x W x H) 150 x 200 x 120 mm, light gray (RAL 7035), IP66, NSYSBM152012
NCNR (non cancelable / non returnable)
Steel enclosure, NSYSBM152012, Schneider Electric
Spacial SBM steel industrial box for a multi-purpose application. It is designed for use in harsh environments and offers high impact resistance with an IK10 rating (IEC62262) and is highly resistant to dust and water with an IP66 rating (IEC60529). This box has a nominal height, width and depth of 150 mm, 200 mm and 120 mm, respectively. The box is made in grey color (RAL-7035) with a polyester powder surface finish It consists of 4 cover screw, a cover and a body. It has a captive screw PZ2 outside the sealed area.
The cover can be removed for maintenance purposes, the net weight of the enclosure is 1,542 kg. It meets the standards of IEC 62208 and is certified by LR, DNV-GL, UL and BV Protection IP 66, IK10.
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 150 mm | |
| Width | 200 mm | |
| Height | 120 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |