NSYSBM15208 | Schneider Electric

Steel enclosure, (L x W x H) 150 x 200 x 80 mm, light gray (RAL 7035), IP66, NSYSBM15208

Order No.: 02P2509
EAN: 3606480520020
MPN:
NSYSBM15208
Series: Spacial SBM
NSYSBM15208 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
32.1538 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1538 €

Steel enclosure, NSYSBM15208, Schneider Electric

Spacial SBM steel industrial box for a multi-purpose application. It is designed for use in harsh environments. It has an IK10 rating (IEC62262) and an IP66 rating (IEC60529) for high resistance to dust and water. The box has a nominal height, width and depth of 150 mm, 200 mm and 80 mm, respectively. It is made of sheet steel in grey color (RAL-7035) with a polyester powder surface finish It consists of 4 cover screws, a cover and a body with a captive screw PZ2 outside the sealed area.

The cover can be removed for maintenance purposes, the net weight of the enclosure is 1,312 kg. It meets the standards of IEC 62208 and has an ambient air temperature for storage of -35-60 °C and for operation of -35-80 °C Made sheet of steel with polyester powder finish. Protection IP 66, IK10.

Technical specifications
Breite 200 mm
Farbe lichtgrau
Höhe 80 mm
Länge 150 mm
Material Stahl
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland IN
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes