NSYSBM15308 | Schneider Electric

Steel enclosure, (L x W x H) 150 x 300 x 80 mm, light gray (RAL 7035), IP66, NSYSBM15308

Order No.: 02P2513
EAN: 3606480520037
MPN:
NSYSBM15308
Series: Spacial SBM
NSYSBM15308 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
35.3549 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3549 €

Steel enclosure, NSYSBM15308, Schneider Electric

Spacial SBM steel industrial box for a multi-purpose application. It is designed for use in harsh environments. It is certified by LR, DNV-GL, UL and BV. This box has a nominal height, width and depth of 150 mm, 300 mm and 80 mm, respectively. It is made of sheet steel and has a grey color (RAL-7035) with a polyester powder surface finish. The box consists of 4 cover screws, a cover and a body. It has a captive screw PZ2 outside the sealed area.

The cover can be removed for maintenance purposes, the net weight of the enclosure is 1,754 kg It is wall mounted and has a flat face box type. The cover is fixed with a half turn metal screw and has a plain door type. The box has an IK10 (IEC62262) rating and an IP66 (IEC60529) rating It is designed to operate in an ambient air temperature of -35-80°C and store in an ambient air temperature of -35-60°C.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 80 mm
Length 150 mm
Material Stahl
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes