NSYSBM202012 | Schneider Electric

Steel enclosure, (L x W x H) 200 x 200 x 120 mm, light gray (RAL 7035), IP66, NSYSBM202012

Order No.: 02P2514
EAN: 3606480520143
MPN:
NSYSBM202012
Series: Spacial SBM
NSYSBM202012 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
35.8904 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
35.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.8904 €

Steel enclosure, NSYSBM202012, Schneider Electric

Spacial SBM steel industrial box for a multi-purpose application. It is designed for use in harsh environments. It can withstand high impact due its IK10 (IEC62262) and it has a high resistance to dust and water with an IP66 rating (IEC60529). This box has a nominal height, width and depth of 200 mm, 200 mm and 120 mm, respectively. The box is made in grey color (RAL-7035) with a polyester powder surface finish. The box consists of 4 cover screw, a cover and a body. It has a captive screw PZ2 outside the sealed area.

The cover can be removed for maintenance purposes, the net weight of the enclosure is 1,894 kg. It meets the standards of IEC 62208 and is certified by LR, DNV-GL, UL and BV The enclosure type is flat face box and it is mounted on a wall The cover fixing is done with half turn metal screws.

Technical specifications
Width 200 mm
Colour lichtgrau
Height 120 mm
Length 200 mm
Material Stahl
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes