NSYSBM20208 | Schneider Electric

Steel enclosure, (L x W x H) 200 x 200 x 80 mm, light gray (RAL 7035), IP66, NSYSBM20208

Order No.: 02P2515
EAN: 3606480520051
MPN:
NSYSBM20208
Series: Spacial SBM
NSYSBM20208 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
32.5108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5108 €

Steel enclosure, NSYSBM20208, Schneider Electric

Spacial SBM steel industrial box for a multi-purpose application. It is designed for use in harsh environments. It is certified by LR, DNV-GL, UL and BV and is wall mounted It is composed of 4 cover screws, a cover and a single piece body whicH is folded and welded. The box has a captive screw PZ2 outside the sealed area. It has a nominal height, width and depth of 200 mm, 200 mm and 80 mm, respectively and is made of sheet steel with a grey (RAL-7035) color and polyester powder surface finish.

The cover can be easily removed for maintenance purposes with the help of the half turn metal screws, the net weight of the enclosure is 1,62 kg and it is designed to meet IEC 62208 standards with an IK10 (IEC62262) and IP66 (IEC60529) degree of protection It can be used in a temperature range of -35-60 °C for storage and -35-80 °C for operation Protection IP 66, IK10.

Technical specifications
Width 200 mm
Colour lichtgrau
Height 80 mm
Length 200 mm
Material Stahl
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes