NSYSBM303012 | Schneider Electric

Steel enclosure, (L x W x H) 300 x 300 x 120 mm, light gray (RAL 7035), IP66, NSYSBM303012

Order No.: 02P2518
EAN: 3606480520204
MPN:
NSYSBM303012
Series: Spacial SBM
NSYSBM303012 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
47.7785 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.7785 €

Steel enclosure, NSYSBM303012, Schneider Electric

Spacial SBM steel industrial box for a multi-purpose application. It is designed for use in harsh environments. It can withstand high impact due its IK10 (IEC62262) and it has a high resistance to dust and water with an IP66 rating (IEC60529). This box has a nominal height, width and depth of 300 mm, 300 mm and 120 mm, respectively. The box is made in grey color (RAL-7035) with a polyester powder surface finish. The box consists of 4 cover screw, a cover and a body. It has a captive screw PZ2 outside the sealed area.

The cover can be removed for maintenance purposes, the net weight of the enclosure is 3,324 kg It is certified by LR, DNV-GL, UL and BV and complies with IEC 62208 standards The box can be wall mounted and. The cover is fixed with a half turn metal screw The ambient air temperature for storage and operation is -35 to 60°C and -35 to 80°C respectively.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 120 mm
Length 300 mm
Material Stahl
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes