NSYSBM304012 | Schneider Electric

Steel enclosure, (L x W x H) 300 x 400 x 120 mm, light gray (RAL 7035), IP66, NSYSBM304012

Order No.: 02P2519
EAN: 3606480520211
MPN:
NSYSBM304012
Series: Spacial SBM
NSYSBM304012 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
52.9669 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
52.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9669 €

Steel enclosure, NSYSBM304012, Schneider Electric

Spacial SBM steel industrial box is designed for a multi-purpose application It is certified with LR | DNV-GL | UL | BV and has a nominal height, width and depth of 300 mm, 400 mm and 120 mm, respectively. The box is made from sheet steel in grey color (RAL-7035) with a polyester powder surface finish. The box consists of 4 cover screws, a cover and a body. It has a captive screw PZ2 outside the sealed area. The cover can be removed for maintenance purposes, the net weight of the enclosure is 4,112 kg.

It is designed for use in harsh environments, it can withstand high impact due its IK10 (IEC62262) and. It has a high resistance to dust and water with an IP66 rating (IEC60529) The box is wall mounted and. The cover is fixed with a half turn metal screw The enclosure type is a flat face box The ambient air temperature for storage and operation ranges from -35-60°C and -35-80°C respectively.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 120 mm
Length 300 mm
Material Stahl
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes