NSYTBP11116 | Schneider Electric

PC enclosure, (L x W x H) 116 x 116 x 62 mm, light gray (RAL 7035), IP66, NSYTBP11116

Order No.: 02P2689
EAN: 3606480165610
MPN:
NSYTBP11116
Series: Thalassa TBP
NSYTBP11116 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6608 €
3 pcs.
14.0063 €
5 pcs.
13.3994 €
10 pcs.
12.6854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polycarbonate enclosure, NSYTBP11116, Schneider Electric

This TBP is a wall-mounted box made of polycarbonate. It is designed for multi-purpose applications and can be used indoor or outdoor. The box has a grey (RAL 7035) body and a low plain cover. The enclosure has a nominal height, width, and depth of 116 mm, 116 mm, and 62 mm, respectively. The internal dimensions of the box are 105 mm x 105 mm x 55 mm. The cover is closed by four captive flat screws located outside the sealed area of the box to maintain IP. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions,, it is also resistant to fire up to 960 °C in accordance with IEC 62208 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4X) and is impact resistant with an IK08 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 60 °C and used in ambient air temperature ranging from -25 to 80 °C without affecting its performance. The product is UL certified and comes in a set of 5 Its net weight is 0,171 kg.

Technical specifications
Width 116 mm
Colour lichtgrau
Height 62 mm
Length 116 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes