NSYTBP16128 | Schneider Electric

PC enclosure, (L x W x H) 164 x 121 x 87 mm, light gray (RAL 7035), IP66, NSYTBP16128

Order No.: 02P2693
EAN: 3606480165634
MPN:
NSYTBP16128
Series: Thalassa TBP
NSYTBP16128 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
2 pcs.
19.3256 €
4 pcs.
18.2665 €
6 pcs.
17.3264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polycarbonate enclosure, NSYTBP16128, Schneider Electric

This TBP is a wall-mounted multi-purpose box made of polycarbonate. It has a nominal height, width, and depth of 164 mm, 121 mm, and 87 mm, respectively. The internal dimensions of the box are 150 mm x 105 mm x 80 mm The box is one-piece moulded and has a grey (RAL 7035) body with a low plain cover that is secured with plastic screws. The cover is closed by four captive flat screws located outside the sealed area of the box to maintain IP. It is certified by TÜV and UL, and is resistant to fire up to 960 °C in accordance with IEC 62208 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4X) and is impact resistant with an IK08 rating (IEC 62262) It also has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions The box can be stored in ambient air temperatures ranging from -15 to 60 °C and used in ambient air temperature ranging from -25 to 80 °C without affecting its performance The product comes as a set of 2, with a net weight of 0,33 kg.

Technical specifications
Breite 121 mm
Farbe lichtgrau
Höhe 87 mm
Länge 164 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland HU
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes