NSYTBP19128T | Schneider Electric
PC enclosure, (L x W x H) 192 x 121 x 87 mm, light gray (RAL 7035), IP66, NSYTBP19128T
Unit Price (€ / pc.)
31.1661 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.17 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1661 €
2 pcs.
29.8095 €
4 pcs.
28.1792 €
6 pcs.
26.7155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polycarbonate enclosure, NSYTBP19128T, Schneider Electric
Thalassa TBP industrial PC box with transparent PC cover H20. Interior is 175 x 105 x 80 mm. Exterior is 192 x 121 x 87 mm. Wall mounted enclosure. Low transparent cover. Outside sealed is flat screwdriver captive screw lock. Certifications is DEMKO, SEMKO, TÜV, UL. UL 508 A Standard. Fire resistance 960°. Polycarbonate made. IP66 (NEMA 4.4 x ), IK08, Grey RAL 7035, Insulation Class II. Set of 5. Ambient temperature for storage/operation is (-15 to 60 °C)/(-25 to 80 °C).
Technical specifications
Breite | 121 mm | |
Farbe | lichtgrau | |
Höhe | 87 mm | |
Länge | 192 mm | |
Material | PC | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |